
Radial film capacitor with 100nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and 1% dissipation factor. Operating temperature range from -40°C to 85°C. Dimensions are 7.5mm (L) x 4.5mm (H) x 4.5mm (D) with a 5mm lead pitch and 0.5mm lead diameter. Through-hole, PCB mountable with straight PC pin terminations.
Cornell Dubilier DSF100J104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 4.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 630mV |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.