Radial film capacitor with 220nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a dissipation factor of 1%. Operating temperature range from -40°C to 85°C. Through-hole mounting with 7mm lead pitch and 0.5mm lead diameter. Dimensions are 10.2mm length, 9mm width, and 4mm height. RoHS compliant and supplied in bulk packaging.
Cornell Dubilier DSF100J224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 630mV |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.