
General purpose radial film capacitor with 270nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a dissipation factor of 1%. Dimensions are 10.2mm length, 9mm width, and 4.2mm height, with a 7.5mm lead pitch and 0.5mm lead diameter. Operates from -40°C to 85°C and is RoHS compliant.
Cornell Dubilier DSF100J274 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 4.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 630mV |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J274 to view detailed technical specifications.
No datasheet is available for this part.