
The DSF100J333 is a 33nF film capacitor with a voltage rating of 100V and a tolerance of 5%. It features a radial package with a diameter of 500um and a height of 3.2mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The DSF100J333 is compliant with RoHS regulations and is available in bulk packaging with 1000 units per package.
Cornell Dubilier DSF100J333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 3.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J333 to view detailed technical specifications.
No datasheet is available for this part.