
The DSF 100V 330nF 5% PET Radial Through Hole Capacitor is a film capacitor from Cornell Dubilier. It features a radial package with a diameter of 500um and a height of 4.8mm. The capacitor has a lead pitch of 7.5mm and a lead style of straight. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in a bulk packaging with 1000 pieces per package.
Cornell Dubilier DSF100J334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 4.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J334 to view detailed technical specifications.
No datasheet is available for this part.