Radial film capacitor with 47nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a dissipation factor of 1%. Operating temperature range from -40°C to 85°C. Radial package with 5mm lead pitch, straight leads, and through-hole mounting. Dimensions: 7.5mm length, 7mm width, 3.2mm height, with 0.5mm lead diameter. RoHS compliant and supplied in bulk packaging.
Cornell Dubilier DSF100J473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 3.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 630mV |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J473 to view detailed technical specifications.
No datasheet is available for this part.