The DSF155Q6R0HAE is an Electric Double Layer Capacitor (EDLC) also known as a supercapacitor. It features high energy density and is designed for applications requiring high pulse power or extended battery life. This radial leaded component provides a capacitance of 1.5 Farads at a maximum operating voltage of 6.0 VDC.
Cornell Dubilier DSF155Q6R0HAE technical specifications.
| Capacitance | 1.5F |
| Voltage Rated | 6VDC |
| Capacitance Tolerance | -10, +30% |
| Lead Spacing | 12mm |
| Lifetime @ Temperature | 1000 hours @ 65°Chours |
| Dimensions | 8.5 x 17 x 23mm |
| Termination Style | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF155Q6R0HAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.