
The EDC105Z5R5H is a high-performance electric double-layer capacitor (EDLC) designed for high power and high energy density applications. It provides long-term backup for CMOS, microcomputers, and RAMs, as well as pulse power for industrial control systems. It features a radial leaded package suitable for through-hole mounting.
Cornell Dubilier EDC105Z5R5H technical specifications.
| Capacitance | 1F |
| Voltage - Rated | 5.5V |
| Capacitance Tolerance | -20, +80% |
| ESR (Equivalent Series Resistance) | 30Ohm |
| Operating Temperature | -25 to +70°C |
| Lifetime @ Temp. | 2000 @ 70°CHrs |
| Lead Spacing | 5.08mm |
| Diameter | 19mm |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Cornell Dubilier EDC105Z5R5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.