The EDC105Z5R5V is a high-performance 1.0 Farad supercapacitor designed for long-life applications. It provides high energy density and high capacitance in a compact 19mm diameter cylindrical package. Operating at a maximum voltage of 5.5V DC, it is suitable for battery backup, RTC power, and memory hold applications. The component features a vertical orientation with axial-style leads and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier EDC105Z5R5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.0F |
| Voltage Rating | 5.5VDC |
| Tolerance | -20% to +80%% |
| ESR | 30Ohms |
| Diameter | 19mm |
| Length | 5mm |
| Maximum Operating Temperature | 70°C |
| Minimum Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier EDC105Z5R5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.