The EDC224Z5R5H is a high-capacitance Electric Double-Layer Supercapacitor (EDLC) designed for integrated circuit voltage backup and energy storage. It features long-life performance with over 500,000 charge/discharge cycles and is housed in a through-hole stacked coin-type package with an organic electrolyte.
Cornell Dubilier EDC224Z5R5H technical specifications.
| Capacitance | 0.22F |
| Voltage - Rated | 5.5VDC |
| Tolerance | -20, +80% |
| Operating Temperature | -25 to +70°C |
| ESR (Equivalent Series Resistance) | ≤75Ω |
| Termination | PC Pins |
| Mounting Type | Through Hole |
| Lead Spacing | 5mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Cornell Dubilier EDC224Z5R5H to view detailed technical specifications.
No datasheet is available for this part.