The EDC474Z5R5H is a long-life electric double-layer supercapacitor designed for integrated circuit voltage backup and real-time clock (RTC) battery backup. It features a high discharge current, 10-year/500,000+ charge/discharge cycle life, and is constructed as a through-hole horizontal stacked coin-type package with an organic electrolyte and activated carbon electrodes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47F |
| Voltage Rating DC | 5.5VDC |
| ESR | 50Ohms |
| Tolerance | -20 to +80% |
| Operating Temperature Range | -25 to +70Celsius |
| Diameter | 11.5mm |
| Height | 7mm |
| Load Life | 1000Hours |
| Termination Style | Axialnull |
| Orientation | Horizontalnull |
| RoHS | Compliant |
| ECCN | EAR99 |