
Cap Ceramic 0.0015uF 1000VDC Y5P 10% 8.6 X 4.5mm RDL 6.4mm
Cornell Dubilier GP215 technical specifications.
| Capacitance | 1.5nF |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier GP215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.