
Cap Ceramic 0.0047uF 1000V Y5U 20% (11 X 4.5mm) Radial 6.4mm 85C
Cornell Dubilier GP247 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 11mm |
| Dielectric | Y5U |
| Lead Diameter | 0.6mm |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 30000 |
| RoHS Compliant | Yes |
| Series | GP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier GP247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
