This is a 2800uF electrolytic capacitor with a maximum operating voltage of 100VDC, a tolerance of -10% to 50%, and a negative capacitance tolerance of -10. It has a ripple current of 10800 and a leakage current of 640. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.97 at -55°C and 120Hz. It can operate between -55°C and 105°C and has a failure rate of M.
Cornell Dubilier M39018/06-0185M technical specifications.
| Capacitance | 2800uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.033Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 10800mA |
| Leakage Current | 640uA |
| Lifetime | 2000h |
| Size | 50.8 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.97@-55°C@120HzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier M39018/06-0185M to view detailed technical specifications.
No datasheet is available for this part.