PB Series 1250 Hz 8 Ohm 3 V 0.2 W 13 x 30 mm Speaker
Checking distributor stock and pricing after the page loads.
Cornell Dubilier PB-2712PQ technical specifications.
| Color | Black |
| Frequency | 1.25kHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 1.25kHz |
| Voltage Rating | 3V |
| RoHS | Compliant |
No datasheet is available for this part.