The PHV8256J film capacitor from Cornell Dubilier features a capacitance of 0.0056uF with a voltage rating of 1800VDC or 800VAC. It has a tolerance of 5% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C.
Cornell Dubilier PHV8256J technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 1800VDC|800VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 800VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 28.5 X 8.6 X 15.3mm |
| Terminal Pitch | 22.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier PHV8256J to view detailed technical specifications.
No datasheet is available for this part.