PSR Series 8 Ohm 6 kHz .25 W 20 x 5 mm Plastic Frame Mylar Speaker
Sign in to ask questions about the Cornell Dubilier PSR-23F08S-JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier PSR-23F08S-JQ technical specifications.
| Frequency | 6.5kHz |
| Lead Free | Lead Free |
| Resistance | 8R |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSR-23F08S-JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.