PT Series 88 dB 3.5 kHz 12 V 10 mA Panel Mount Circular Buzzer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier PT-2735FPLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier PT-2735FPLQ technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 10mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Voltage Rating | 12V |
| Weight | 4.1g |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PT-2735FPLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.