SC628DR 60 to 75dB 6 to 28V 1900 Hz Panel Mount Medium Sound Level Piezo Buzzer
Cornell Dubilier SC628DR technical specifications.
| Frequency | 1.9kHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 1.9kHz |
| Voltage Rating | 28V |
| RoHS | Compliant |
No datasheet is available for this part.