Sonalert Series SPL 6-28 Vdc 4500 Hz Panel Buzzer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SC628H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SC628H technical specifications.
| Color | Black |
| Current Rating | 16mA |
| Diameter | 42.9mm |
| Height | 20.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.6mm |
| Packaging | Bulk |
| Self Resonant Frequency | 4.5kHz |
| Termination | Screw |
| Weight | 42.5g |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SC628H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.