Loud Sound Level 6 to 28 V 2900 Hz ± 500 Hz Panel Buzzer
Cornell Dubilier SC628MN technical specifications.
| Color | Black |
| Current Rating | 16mA |
| Lead Free | Contains Lead |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.