SC628NLR 80 to 90 dB 6 to 28 V 2900 Hz Panel Mount Loud Sound Level Piezo Buzzer
Sign in to ask questions about the Cornell Dubilier SC628NLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SC628NLR technical specifications.
| Frequency | 2.9kHz |
| Lead Free | Lead Free |
| Self Resonant Frequency | 2.9kHz |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SC628NLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.