SC Series 80 dB 6 to 28 V 2.9 kHz Panel Mount Medium Sound Level Buzzer
Cornell Dubilier SC628PR technical specifications.
| Color | Black |
| Current Rating | 16mA |
| Frequency | 2.9kHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Termination | Screw |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SC628PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.