Cornell Dubilier SC628R technical specifications.
| Color | Black |
| Current Rating | 18mA |
| Frequency | 2.9kHz |
| Lead Free | Lead Free |
| Self Resonant Frequency | 2.9kHz |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SC628R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.