
Capacitor,Polypro Film,Cap 1 uF,Tol 10%,Vol-Rtg 1000 VDC,IGBT Mountable
Cornell Dubilier SCD105K102A3-28F technical specifications.
| Capacitance | 1uF |
| Depth | 29mm |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 26.7mm |
| Lead Length | 14mm |
| Lead Pitch | 25.4mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
