975 ± 24 Hz 4 Harmonic Peaks 90 dB @ 10 cm Typical 8 Ohm Speaker Housing Alarms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SCS300MDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCS300MDB technical specifications.
| Frequency | 975Hz |
| Lead Free | Lead Free |
| Resistance | 8R |
| Self Resonant Frequency | 975Hz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCS300MDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.