SCS300MDS - Screw Terminal 975 Hz 85 dB Mylar Core Speaker / Housing Alarm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SCS300MDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCS300MDS technical specifications.
| Frequency | 975Hz |
| Lead Free | Lead Free |
| Self Resonant Frequency | 975Hz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCS300MDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.