Cornell Dubilier SFS37T40-5H384E-F technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Circuit Type | Bussed |
| Dielectric Material | Polypropylene |
| Height | 98mm |
| Lead Length | 13mm |
| Lead Pitch | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Number of Capacitors | 2 |
| Packaging | Bulk |
| Series | SF, Dual Motor Start |
| Termination | Quick Connect |
| Tolerance | 6% |
| Voltage | 370V |
| Voltage Rating | 370V |
| Voltage Rating (AC) | 370V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFS37T40-5H384E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.