Cornell Dubilier SFS44T30-5H384E-F technical specifications.
| Capacitance | 30uF |
| Package/Case | S |
| Dielectric Material | Polypropylene |
| Height | 98mm |
| Lead Length | 13mm |
| Lead Pitch | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 6% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFS44T30-5H384E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.