
Aluminum Electrolytic Capacitors - Snap In 360V 200uF STROBE FLASH CAP RAD ALUM
Sign in to ask questions about the Cornell Dubilier ST1047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier ST1047 technical specifications.
| Capacitance | 200uF |
| Package/Case | Aluminum |
| Mount | Snap in |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 360V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier ST1047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
