The Cornell Dubilier T5910-0029-001 is an aluminum radial capacitor with a capacitance of 2.7 millifarads. It has a maximum operating temperature of 105°C and a DC rated voltage of 63 volts. The capacitor is packaged in a radial lead configuration with a termination of 7.62mm lead pitch and a length of 67.3mm. It has a tolerance of 75%.
Cornell Dubilier T5910-0029-001 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 22.6mm |
| Lead Pitch | 7.62mm |
| Length | 67.3mm |
| Max Operating Temperature | 105°C |
| Termination | Radial |
| Tolerance | 75% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.