The TAC566K006P06-F is a solid tantalum capacitor with a capacitance of 56uF and a voltage rating of 6V. It has a tolerance of 10% and a dissipation factor of 6%. The capacitor is packaged in an axial configuration and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The TAC566K006P06-F is RoHS compliant and is available in quantities of 2500 per reel.
Cornell Dubilier TAC566K006P06-F technical specifications.
| Capacitance | 56uF |
| Package/Case | Axial |
| Diameter | 4.57mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 2.7uA |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC566K006P06-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
