Tantalum Capacitor, 15Uf, 25V, Radial 20%; Capacitance: 15?f; Voltage Rating: 25V; Product Range: tdc Series;...
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC156M025WSF technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |