
Radial film capacitor with 20µF capacitance and 750V DC rating. Features a polypropylene (PP) dielectric, 10% tolerance, and low 10mΩ ESR. Designed for through-hole PCB mounting with a 12.7mm lead pitch and 8mm lead length. Operates from -55°C to 105°C with a rated life of 1,000,000 hours. Dimensions are 35mm diameter and 53.7mm length.
Cornell Dubilier UNL7W20K-F technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 53.7mm |
| Height - Seated (Max) | 2.134inch |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Lead Pitch | 12.7mm |
| Length | 53.7mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 750V |
| Voltage Rating | 700V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL7W20K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
