
Cap Aluminum Lytic 12000uF 6.3V -10% to 75% (25.4 X 66.7mm) Radial 10.2mm 0.018 Ohm 6364mA 2000h 105°C
Cornell Dubilier VPR123U6R3N2L technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10.2 |
| Product Height (mm) | 66.7 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 66.7 |
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 6364mA |
| Lifetime | 2000h |
| Type | Electrolytic |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier VPR123U6R3N2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.