Cap Aluminum Lytic 500uF 16V -10% to 150% (10.16 X 25.4mm) Axial 1.1 Ohm 270mA 2000h 85°C
Cornell Dubilier WBR50016 technical specifications.
| Capacitance | 500uF |
| ESR (Equivalent Series Resistance) | 1.1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Tolerance | 150% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR50016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.