Checking distributor stock and pricing after the page loads.
Corning A107-L44-08 technical specifications.
| Type | GPO |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.