Corning A107-L44-08-070-S technical specifications.
| Type | GPO |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corning A107-L44-08-070-S to view detailed technical specifications.
No datasheet is available for this part.