Fixed Attenuator, 1260nm Min, 1360nm Max, FC/PC Connector,
Checking distributor stock and pricing after the page loads.
Corning ATN-21-12 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |