Laser Diode QW-LD 975nm 90mW 14-Pin Butterfly
Checking distributor stock and pricing after the page loads.
| Maximum Dark Current | 50nA |
| Type | QW-LD |
| Maximum Optical Output Power | 90mW |
| Peak Wavelength | 975nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Operating Current | 230mA |
| Maximum Threshold Current | 35mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |