The CP09770-20-170 is a QW-LD laser diode module with a peak wavelength of 977nm and maximum optical output power of 170mW. It operates within a temperature range of -20°C to 85°C and has a maximum operating current of 305mA. The module has a 14-pin butterfly package and a maximum photodiode reverse voltage of 15V.
Checking distributor stock and pricing after the page loads.
| Maximum Dark Current | 50nA |
| Type | QW-LD |
| Maximum Optical Output Power | 170mW |
| Peak Wavelength | 977nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Operating Current | 305mA |
| Maximum Threshold Current | 35mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |