Corning CR14000-20-170 technical specifications.
| Maximum Dark Current | 100nA |
| Maximum Optical Output Power | 170mW |
| Peak Wavelength | 1400nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Maximum Threshold Current | 100mA |
| Photodiode Reverse Voltage | 17V |
| Pin Count | 14 |
Download the complete datasheet for Corning CR14000-20-170 to view detailed technical specifications.
No datasheet is available for this part.