The QLM715-0309 DFB-LD laser diode module from Corning features a peak wavelength of 1532.681nm and operates within a temperature range of 15 to 35°C. It has a maximum optical output power of 3 and a maximum operating current of 2. The module is packaged in a butterfly case with 14 pins.
Corning QLM715-0309 technical specifications.
| Maximum Dark Current | 150nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 3mW |
| Peak Wavelength | 1532.681nm |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 35°C |
| Maximum Operating Current | 2mA |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
Download the complete datasheet for Corning QLM715-0309 to view detailed technical specifications.
No datasheet is available for this part.