The QLM715-0310 is a DFB-LD laser diode module with a peak wavelength of 1533.465nm and maximum optical output power of 3mW. It operates within a temperature range of 15°C to 35°C. The module has a maximum dark current of 150 and a maximum operating current of 2. It features a butterfly package with 14 pins.
Corning QLM715-0310 technical specifications.
| Maximum Dark Current | 150nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 3mW |
| Peak Wavelength | 1533.465nm |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 35°C |
| Maximum Operating Current | 2mA |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
Download the complete datasheet for Corning QLM715-0310 to view detailed technical specifications.
No datasheet is available for this part.