Laser Diode DFB-LD 1542.142nm 3mW 14-Pin Butterfly
Corning QLM715-0321 technical specifications.
| Maximum Dark Current | 150nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 3mW |
| Peak Wavelength | 1542.142nm |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 35°C |
| Maximum Operating Current | 2mA |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
Download the complete datasheet for Corning QLM715-0321 to view detailed technical specifications.
No datasheet is available for this part.