The QLM715M-5266 is a DFB-LD laser diode module with a maximum optical output power of 2W and a peak wavelength of 1578.686nm. It operates within a temperature range of 15 to 35°C and has a maximum operating current of 2A. The module is packaged in a butterfly package with 14 pins. The laser diode has a maximum reverse voltage of 15V and a maximum threshold current of 40mA. The maximum dark current is 150mA.
Corning QLM715M-5266 technical specifications.
| Maximum Dark Current | 150nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 2mW |
| Peak Wavelength | 1578.686nm |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 35°C |
| Maximum Operating Current | 2mA |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
Download the complete datasheet for Corning QLM715M-5266 to view detailed technical specifications.
No datasheet is available for this part.