The R007-T43-02 is a G3PO RF connector with a straight body orientation and solder termination method. It features a gold over nickel contact plating and is designed for through hole mounting. The connector operates over a frequency range of 0 to 100G and has an impedance of 50Ω. It is suitable for use in environments with operating temperatures between -55°C and 165°C.
Corning R007-T43-02 technical specifications.
| Type | G3PO |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 100GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corning R007-T43-02 to view detailed technical specifications.
No datasheet is available for this part.