Conn G3PO 0Hz to 100GHz 50Ohm Solder ST SMD PL Gold Over Nickel
Corning R036-T43-19 technical specifications.
| Type | G3PO |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 100GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corning R036-T43-19 to view detailed technical specifications.
No datasheet is available for this part.