
Has Outstanding consistency and uniformity using Corning’s patented Outside Vapor Deposition (OVD) process, Dual acrylate coating system provides excellent protection from microbend-induced attenuation and superior mechanical robustness, Excellent geometry control, and High core index of refraction.
Corning RC HI 1060 technical specifications.
| Operating Wavelength | > 980nm |
| Maximum Attenuation | 2.1 @ 980 nm |
| Cutoff Wavelength (nm) | 920 ± 50 |
| Mode-field Diameter (μm) | 5.9 ± 0.3 @ 980 nm |
| Cladding Outside Diameter (μm) | 80 ± 1 |
| Coating Outside Diameter (μm) | 165 ± 10 |
| Standard Lengths | 500 m, 1 km, 2 km, 5 km, 10 km |
| Proof Test (kpsi) | 100 or 200 |
| Operating Temperature (°C) | -60 to 85 |
| Nominal Delta (%) | 0.48 |
Download the complete datasheet for Corning RC HI 1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.