Coroplast White Double Sided Foam Tape, 38mm x 66m, 1mm Thick
Coroplast 4240P-38MMx66M technical specifications.
| Color | White |
| Length | 66m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Thickness | 1mm |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.